Descriptions of Mean Well HRP-300-3.3 provided by its distributors.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 198 W, 3.3 VDC, 60 A
HRP-300-3.3 MEAN WELL AC-DC 3.3 Volt 60 Amp 198 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 198W, Hybrid
Power supply; module; 198W; 3.3V; 60A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC,3.3V,60A,100-264V IN, ENCLOSED, PNL MNT, PFC,198W, HRP-300 SERIES
Power Supply, Ac-Dc, 3.3V, 60A Rohs Compliant: Yes |Mean Well HRP-300-3.3
AC/DC 300W 3.3V Single Output Power Supply, Enclosed w/ Fan
Switching Power Supplies 198W 3.3V 60A W/ PFC Function Open Frame
O/P +3.3V60A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 3.3V 60A 198W 15-Pin
300W Single Output with PFC Function
RS APAC
POWER SUPPLY, AC-DC, 3.3V, 60A;
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 60 / Output Type = Adjustable / Rated Power W = 198 / Input Voltage Min. V = 85 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 80 / MTBF h = 1487100 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years