Descriptions of Mean Well HLG-80H-48 provided by its distributors.
LED Driver (CC, CV) 80W 1.7A Linear (28.8-48Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
80W LED Driver Single Output Switching Power Supply 80 Watt, 48V @ 1.7A
POWER SUPPLY, AC-DC,48V,1.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
48Vdc 1.7A LED Driver, IP67, PFC Harsh Environment, Class 2 48V 1.7A
LED Power Supplies 48V 1.7A 81.6W IP67 rated
Power supply; LED; 81.6W; 48V; 1.7A; 90-305VAC; 127-431VDC; IP67
HLG-80H-48 MEAN WELL LED AC-DC 82 Watt Class 2 48V/1.7A + More!
O/P +48V1.7A; Led power; AC/DC; Enclosed Type
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
82W 1 90V(AC) 305V(AC) 1.7A , 171.8mm*61.5mm*38.8mm
AC/DC LED Driver, 81.6 W, 48 VDC, 1.7 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-80H Series
LED DVR CC/CV ACDC 28.8-48V 1.7A
LED Driver Dimensions W x D x H: 61.5 x 195.6 x 38.8 mm Input frequency: 47...63 Hz Operating temperature: -40...70 °C Output voltage: 28.8...48 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Weight: 840 g Connection, primary side: Cable Connection, secondary side: Cable Protection rating: IP67 Efficiency: 91 % Output current: 1.7 A Power: 81.6 W