Descriptions of Mean Well HLG-80H-42A provided by its distributors.
80W LED Driver Single Output Switching Power Supply 80 Watt, 42V @ 1.95A A Model
Led Driver, Constant Current/Volt, 81.9W Rohs Compliant: Yes |Mean Well HLG-80H-42A
LED Power Supplies 42V 1.95A 81.9W IP67 OCP adj in pot
POWER SUPPLY, AC-DC,42V,1.95A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
100 - 277Vac, 81.9W, 1950mA, 25.2-42V, [Potentiome...], IP65 LED Driver
42Vdc 1.95A LED Driver, IP65, PFC Harsh Environment, Class 2 42V 1.95A
Power Supply; LED; 81.9W; 42V; 1.95A; 90-305VAC; 127-431VDC; IP65
HLG-80H-42A MEAN WELL LED AC-DC 82 Watt Class 2 42V/1.95A + More!
O/P +42V1.95A; Led power; AC/DC; Enclosed Type
AC/DC LED Driver, 81.9 W, 42 VDC, 1.95 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-80H Series
AC/DC LED Power Supply 81.9W Single 5-Pin
UC10000-F260-IE8R2 Pepperl+Fuchs SENSOR
LED Driver (CC, CV) 80W 1.17-1.95A Linear (25.2-46Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Rated Power W = 82 / Output Voltage DC Max. V = 46 / Output Voltage DC Min. V = 38 / Output Current A = 2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-80H / Dimmable = No / Protection Rating = IP65 / MTBF h = 1069000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 39 / Length mm = 196