Mean Well HLG-60H-C350A

350mA 100V-200V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
$ 30.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-60H-C350A.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Sager Power Systems

TME

Component Distributors Inc.

Inventory History

3 month trend:
-1.15%

CAD Models

Download Mean Well HLG-60H-C350A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS100-3.3
Adjustable Output,DC Input Capable,Universal Input 20A 3.3V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Mean Well HLG-60H-C350A provided by its distributors.

350mA 100V-200V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
I/P 90~305Vac O/P 200V 350mA 350mA LED Driver IP65, PFC, Metal Case High Output Voltage Range
UB6000-30GM-E5-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
POWER SUPPLY, AC-DC,200V,0.35A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-60H SERIES
LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65
60 WATT, SINGLE OUTPUT, 100-200V@0.35A LED POWER SUPPLY METAL AC-DC POWER SUPPLY
Power Supply; LED; 70W; 100-200V; 350mA; 90-305VAC; 127-431VDC; IP65
HLG-60H-C350A MEAN WELL LED AC-DC 70 Watt 100~200V/350mA + More!
LED DRVR Module 1-CH IP65 200V 0.35A
LED DRIVER/PSU, CONSTANT CURRENT, 70W ROHS COMPLIANT: YES
100 - 277Vac, 70W, 350mA, 100-200V, IP65 LED Driver
70W 1 90V(AC) 305V(AC) 350mA , 147.2mm*61.5mm*36mm
SPS IP65 70W 100-200V/350mA CC
LED Driver (CC) 70W 210-350mA Linear (100-200Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
AC/DC LED Power Supply 70W Single 5-Pin
LED DRVR CC AC/DC 100-200V 350MA
Rated Power W = 70 / Output Voltage DC Max. V = 200 / Output Voltage DC Min. V = 100 / Output Current mA = 350 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 878100 / Termination Type = Wire Lead / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV