Descriptions of Mean Well HLG-60H-30B provided by its distributors.
30V 2A 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
POWER SUPPLY, AC-DC,30V,2A,100-305V IN, SEALED, PFC, LED DRIVER,60W, HLG-60H SERIES
HLG-60H-30B MEAN WELL LED AC-DC 60 Watt Class 2 30V/2.0A with Dimming + More!
LED Power Supplies 60W 30V 2A IP67 Adj W/Cable
Power supply; LED; dimming; 60W; 30V; 2A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 60W, 2000mA, 18-30V, [0-10V, PWM...], IP67 LED Driver
LED Driver (CC, CV) 60W 2A Linear (18-30Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
O/P +30V2A; Led power; AC/DC; Enclosed Type
30Vdc 2A Dimmable LED Driver IP67, PFC, Metal Case Class 2
UB4000-F42-I-V15 Pepperl+Fuchs 134003 Ultrasonic sensor
SPS IP67 60W 30V/2A CV+CC Dimm.
AC/DC LED Driver, 60 W, 30 VDC, 2 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-60H Series
60W 1 90V(AC) 305V(AC) 2A , 147.2mm*61.5mm*36.8mm
AC/DC LED Power Supply 60W Single 7-Pin
LED DRVR CC/CV AC/DC 18-30V 2A
Rated Power W = 60 / Output Voltage DC Max. V = 30 / Output Voltage DC Min. V = 18 / Output Current A = 2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1132000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171