Mean Well HLG-60H-24B

24V 2500mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
$ 31.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-60H-24B.

IHS

Datasheet10 pages4 years ago

Master Electronics

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+5.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-60H-24B provided by its distributors.

24V 2500mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
UB4000-F42-E5-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
HLG-60H-24B MEAN WELL LED AC-DC 60 Watt Class 2 24V/2.5A with Dimming + More!
POWER SUPPLY, AC-DC,24V,2.5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-60H SERIES
LED Power Supplies 60W 24V 2.5A IP67 Adj W/Cable
Power Supply; LED; dimming; 60W; 24V; 2.5A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 60W, 2500mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
O/P +24V2.5A; Led power; AC/DC; Enclosed Type
24Vdc 2.5A Dimmable LED Driver IP67, PFC, Metal Case Class 2
SNT IP67 60W 24V/2,5A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 24V 2.5A
LED Driver (CC, CV) 60W 2.5A Linear (14.4-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
60W 1 90V(AC) 305V(AC) 2.5A , 147.2mm*61.5mm*36.8mm
AC/DC LED Power Supply 60W Single 7-Pin
LED Driver 60W 2.5A 14.4 ... 24V IP67
LED DVR CC/CV ACDC 14.4-24V 2.5A
Led Driv, Constant Current/Volt, 60W; Power Supply Applications:-; Output Power Max:60W; Output Voltage Max:24V; Output Current:2.5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-60H-24B

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG60H24B