Mean Well HLG-600H-48B

AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts 3 in 1 Dimming
$ 184.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-600H-48B.

Newark

Datasheet8 pages3 years ago

TME

Electro Sonic

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+2.32%

CAD Models

Download Mean Well HLG-600H-48B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaRWS600B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
Advanced EnergyLCM600Q-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 24 V, 27 A, LCM600 Series

Descriptions

Descriptions of Mean Well HLG-600H-48B provided by its distributors.

AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts 3 in 1 Dimming
POWER SUPPLY, AC-DC,48V,12.5A,5V,0.5A,115-305VIN, SEALED, LED DRIVER, PFC, HLG SERIES
UB300-18GM40-E5-V1 Pepperl+Fuchs Sensor-actuator patch cord Ultrasonic sensor
LED Power Supplies 600W 48V 12.5A IP67 Dimming CV+CC
Power supply; LED; dimming; 600W; 48V; 12.5A; 90-305VAC; 127-431VDC; IP67
HLG-600H-48B MEAN WELL LED AC-DC 600 Watt 48V/12.5A with Dimming + More!
100 - 277Vac, 600W, 12500mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
48Vdc 12.5A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC) 600W 6.2-12.5A Linear (24-48Vdc) 90-305Vac PWM, Resistance, & 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 600 W, 48 VDC, 12.5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-600H Series
AC/DC LED Power Supply 600W Single 12-Pin
Mean Well LED, HLG-600H, 600W, IP67
LED DVR CC/CV AC/DC 24-48V 12.5A
Led Driv, Constant Current/Volt, 600W; Power Supply Applications:-; Output Power Max:600W; Output Voltage Max:48V; Output Current:12.5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-600H-48B
Rated Power W = 600 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 12.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-600H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 913400 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 144 / Height mm = 48.5 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG600H48B