Mean Well HLG-600H-48

LED Driver (CC) 600W 6.2-12.5A Linear (24-48Vdc) 90-305Vac Non-Dimming IP67 Metal Enclosure
$ 181.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-600H-48.

IHS

Datasheet8 pages3 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-3.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-600H-48 provided by its distributors.

LED Driver (CC) 600W 6.2-12.5A Linear (24-48Vdc) 90-305Vac Non-Dimming IP67 Metal Enclosure
Constant Voltage and Constant Current LED Driver 48 Volts 12.5 Amps 600 Watts Fixed Output
Led Driver, Const Current/Voltage, 600W Rohs Compliant: Yes |Mean Well HLG-600H-48
600W, 120-277Vac, 2A, 24-48Vdc, LED driver module
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 600W, 48VOUT, HLG-600
Power supply; LED; 600W; 48V; 12.5A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 600W 48V 12.5A CC+CV Io Vo fixed
48Vdc 12.5A 48V LED Driver IP67, PFC 48V 12.5A
AC/DC LED Driver, 600 W, 48 VDC, 12.5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-600H Series
600W 1 90V(AC) 305V(AC) 253.2mm*144mm*48.5mm
AC/DC LED Power Supply 600W Single 10-Pin
Rated Power W = 600 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 12.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 417 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-600H / Dimmable = No / Protection Rating = IP67 / MTBF h = 913400 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 144 / Height mm = 48.5 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG600H48