Mean Well HLG-600H-30A

AC to DC LED Driver Power Supply 30 Volts 20 Amps 600 Watts Outputs Adjustable by Internal Pot
$ 181.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-600H-30A.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaRWS600B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
Advanced EnergyLCM600Q-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 24 V, 27 A, LCM600 Series

Descriptions

Descriptions of Mean Well HLG-600H-30A provided by its distributors.

AC to DC LED Driver Power Supply 30 Volts 20 Amps 600 Watts Outputs Adjustable by Internal Pot
305V(AC) 95% Analog,Pot AC DC 600W 20A 1 25.5V 90V(AC) 25.5V~31.5V 253.2mm*144mm*48.5mm
100 - 277Vac, 600W, 10000 - 20000mA, 15-30V, [Potentiome...], IP65 LED Driver
LED Power Supplies 600W 30V 20A IP65 Dimming CV+CC
Led Driver Psu, Ac-Dc, 30V, 20A; Output Power Max:600W; Output Voltage Max:30V; Output Current:20A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-600H Series; Rohs Compliant: Yes |Mean Well HLG-600H-30A
Power Supply; LED; 600W; 30V; 20A; 90-305VAC; 127-431VDC; IP65
HLG-600H-30A MEAN WELL LED AC-DC 600 Watt 30V/20A + More!
LED DRVR Module 1-CH IP65 31.5V 20A
LED Driver (CC) 600W 10-20A Linear (15-30Vdc) 90-305Vac Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
30Vdc 20A 30V LED Driver IP65, PFC 30V 20A
AC/DC LED Power Supply 600W Single 10-Pin
LED DVR CCCV ACDC 25.5-31.5V 20A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG600H30A