Descriptions of Mean Well HLG-600H-24A provided by its distributors.
AC to DC LED Driver Power Supply 24 Volts 25 Amps 600 Watts Outputs Adjustable by Internal Pot
CONSTANT VOLTAGE + CONSTANT CURRENT 600W LED DRIVER, 25A, 24VDC, BUILT-IN POTENTIOMETER
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid
POWER SUPPLY, AC-DC,24V,25A,5V,0.5A,115-305V IN, SEALED, LED DRIVER, PFC, HLG SERIES
100 - 277Vac, 600W, 12500 - 25000mA, 12-24V, [Potentiome...], IP65 LED Driver
UB200-12GM-E5-V1 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
LED Power Supplies 600W 24V 25A IP65 Dimming CV+CC
Power Supply; LED; 600W; 24V; 25A; 90-305VAC; 127-431VDC; IP65
HLG-600H-24A MEAN WELL LED AC-DC 600 Watt 24V/25A + More!
24Vdc 25A 24V LED Driver IP65, PFC 24 Volts 25 Amps
AC/DC LED Driver, 600 W, 24 VDC, 25 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-600H Series
LED Driver (CC) 600W 12.5-25A Linear (12-24Vdc) 90-305Vac Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
AC/DC LED Power Supply 600W Single 10-Pin
LED DVR CCCV ACDC 20.4-25.2V 25A
Led Driver Psu, Ac-Dc, 24V, 25A; Power Supply Applications:-; Output Power Max:600W; Output Voltage Max:24V; Output Current:25A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-600H-24A
Rated Power W = 600 / Output Voltage DC Max. V = 25.2 / Output Voltage DC Min. V = 20.4 / Output Current A = 25 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 2 / Series = HLG / Dimmable = No / Protection Rating = IP65 / MTBF h = 76900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 144 / Height mm = 49 / Length mm = 280