Mean Well HLG-600H-24

LED Driver (CC) 600W 12.5-25A Linear (12-24Vdc) 90-305Vac Non-Dimming IP67 Metal Enclosure
$ 181.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-600H-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well HLG-600H-24 provided by its distributors.

LED Driver (CC) 600W 12.5-25A Linear (12-24Vdc) 90-305Vac Non-Dimming IP67 Metal Enclosure
Constant Voltage and Constant Current LED Driver 24 Volts 25 Amps 600 Watts Fixed Output
600 W Single Output 25 A 24 Vdc Output Max IP67 Switching Power Supply
Led Driver, Const Current/Voltage, 600W Rohs Compliant: Yes |Mean Well HLG-600H-24
305V(AC) 95% AC DC Converter 600W 25A 1 12V 90V(AC) 24V 253.2mm*144mm*48.5mm
UB120-12GM-I-V1 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
POWER SUPPLY, AC-DC, 24V,25A,5V,0.5A, 115-305V IN, FIXED VO, LE DRIVER, PFC
Power Supply; LED; 600W; 24V; 25A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 600W 24V 25A CV + CCIP67 Io and Vo Fixed
AC/DC LED Driver, 600 W, 24 VDC, 25 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-600H Series
24Vdc 25A 24V LED Driver IP67, PFC 24V 25Amps
AC/DC LED Power Supply 600W Single 10-Pin
Rated Power W = 600 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 12 / Output Current A = 25 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-600H / Dimmable = No / Protection Rating = IP67 / MTBF h = 9134000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 144 / Height mm = 48.5 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG600H24