Mean Well HLG-480H-54A

54V 8.9A 480.6W Constant Voltage and Constant Current Switching LED Driver Driver Model A
$ 126.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-480H-54A.

IHS

Datasheet14 pages2 years ago

Future Electronics

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
-11.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-480H-54A provided by its distributors.

54V 8.9A 480.6W Constant Voltage and Constant Current Switching LED Driver Driver Model A
LED Driver (CC, CV) 480W 4.4-8.9A Linear (27-56.7Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Rated Power W = 481 / Output Voltage DC Max. V = 56.7 / Output Voltage DC Min. V = 45.9 / Output Current A = 8.9 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-480H / Dimmable = No / Protection Rating = IP65 / MTBF h = 345500 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 350 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 125 / Height mm = 44 / Length mm = 262

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG480H54A