Mean Well HLG-480H-48A

Mean Well HLG-480H-48A HLG series LED driver 480W 48V adjustable output
$ 126.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-480H-48A.

IHS

Datasheet14 pages2 years ago

Future Electronics

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
+53.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well HLG-480H-48A provided by its distributors.

Mean Well HLG-480H-48A HLG series LED driver 480W 48V adjustable output
LED Driver (CC, CV) 480W 5-10A Linear (24-50.4Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 480W; Power Supply Applications:-; Output Power Max:480W; Output Voltage Max:48V; Output Current:10A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-480H-48A
Rated Power W = 480 / Output Voltage DC Max. V = 50.4 / Output Voltage DC Min. V = 40.8 / Output Current A = 10 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-480H / Dimmable = No / Protection Rating = IP65 / MTBF h = 345500 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 125 / Height mm = 44 / Length mm = 262

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG480H48A