Descriptions of Mean Well HLG-480H-24B provided by its distributors.
24V 20A 480W Constant Voltage and Constant Current Switching LED Driver Driver Model B
Power Supply; LED; dimming; 480W; 24V; 20A; 90-305VAC; 127-431VDC; IP67
HLG-480H-24B MEAN WELL LED AC-DC 480 Watt 24V/20A with Dimming + More!
POWER SUPPLY, AC-DC, LED DRIVER,480W,24V,20A,3 IN 1 DIMMING FUNCTION, IP67
480 W, SINGLE OUTPUT, 24 VDC@20 A LED LIGHTING AC-DC POWER SUPPLY
LED Driver (CC, CV) 480W 20A Linear (12-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
24Vdc 20A Dimmable LED Driver IP67, PFC, Metal Case
480W 1 90V(AC) 305V(AC) 20A , 235.2mm*125mm*43.8mm
AC/DC LED Driver, 480 W, 24 VDC, 20 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-480H Series
AC/DC LED Power Supply 480W Single 9-Pin
LED DRVR CC/CV AC/DC 12-24V 20A
Led Driver Psu, Ac-Dc, 24V, 20A; Output Power Max:480W; Output Voltage Max:24V; Output Current:20A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-480H Series; Rohs Compliant: Yes |Mean Well HLG-480H-24B
Rated Power W = 480 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 12 / Output Current A = 20 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-480H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 345500 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 125 / Height mm = 44 / Length mm = 262