Descriptions of Mean Well HLG-40H-24B provided by its distributors.
RLK29-55/25/116-SET Pepperl+Fuchs Retroreflective photoelectric sensor Retroreflective sensor
HLG-40H-24B MEAN WELL LED AC-DC 40 Watt Class 2 24V/1.67A with Dimming + More!
POWER SUPPLY, AC-DC,24V,1.67A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-40H SERIES
LED Power Supplies 40.08W 24V 1.67A IP67 Adj W/Cable
Power Supply; LED; dimming; 40.08W; 24V; 1.67A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 40.08W, 1670mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
24VDC 1670mA 40W Class 2 IP67 Enclosed Switching Power Supply - Output Current Adjust by Output Cable
O/P +24V1.67A; Led power; AC/DC; Enclosed Type
24Vdc 1.67A Dimmable LED Driver IP67, PFC, Metal Case Class 2
LED DRVR Module 1-CH PWM IP67 24V 1.67A
AC-DC Power Factor Correction Module
SPS IP67 40W 24V/1,67A CV+CC Dimmable
LED Driver (CC, CV) 40W 1.67A Linear (14.4-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 40.08W Single 7-Pin
LED Driver 40W 1.67A 14.4 ... 24V IP67
LED DVR CCCV ACDC 14.4-24V 1.67A
Led Driv, Constant Current/Volt, 40.08W; Power Supply Applications:-; Output Power Max:40.08W; Output Voltage Max:24V; Output Current:1.67A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-24B