Descriptions of Mean Well HLG-40H-24 provided by its distributors.
40W Enclosed Single Output Switching Power Supply IP67 24VDC 1670mA IO Connection Cable
POWER SUPPLY, AC-DC,24V,1.67A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-40H SERIES
LED Power Supplies 40.08W 24V 1.67A IP67 W/Cable
24Vdc 1.67A LED Driver, IP67, PFC Harsh Environment, Class 2 24V 1.67A
LED Driver (CC, CV) 40W 1.67A Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
Power supply; LED; 40.08W; 24V; 1.67A; 90-305VAC; 127-431VDC; IP67
HLG-40H-24 MEAN WELL LED AC-DC 40 Watt Class 2 24V/1.67A + More!
O/P +24V1.67A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 40.08W, 1670mA, 14.4-24V, IP67 LED Driver
LED DRVR Module 1-CH IP67 24V 1.67A
40W 1 90V(AC) 305V(AC) 1.67A , 147.2mm*61.5mm*36.8mm
SPS IP67 40,08W 24V/1,67A CV+CC
RLK28-8-H-400-RT-Z/31/116 Pepperl+Fuchs 134132
AC/DC LED Power Supply 40.08W Single 5-Pin
LED Driver 40W 1.67A 14.4 ... 24V IP67
LED DVR CCCV ACDC 14.4-24V 1.67A
Led Driv, Constant Current/Volt, 40.08W; Power Supply Applications:-; Output Power Max:40.08W; Output Voltage Max:24V; Output Current:1.67A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-24