Descriptions of Mean Well HLG-40H-12B provided by its distributors.
HLG-40H-12B MEAN WELL LED AC-DC 40 Watt Class 2 12V/3.33A with Dimming + More!
POWER SUPPLY, AC-DC,12V,3.33A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-40H SERIES
LED Power Supplies 39.96W 12V 3.33A IP67 Adj W/Cable
AC-DC LED POWER SUPPLY MODULE, 1 Output, 39.96W, Hybrid
Power Supply; LED; dimming; 39.96W; 12V; 3.33A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 39.96W, 3330mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver
Constant Voltage PWM Resistance LED Driver 40W 3.3A 7.2 ... 12V IP67
Mean Well HLG-40H-12B LED driver 39W 3.33A 7.2-12V DC dimmable IP67
12VDC 3330mA 40W Class 2 IP67 Enclosed Switching Power Supply - Output Current Adjust by Output Cable
O/P +12V3.33A; Led power; AC/DC; Enclosed Type
12Vdc 3.33A Dimmable LED Driver IP67, PFC, Metal Case Class 2
SPS IP67 40W 12V/3,33A CV+CC Dimmable
LED Driver (CC, CV) 40W 3.33A Linear (7.2-12Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 39.96 W, 12 VDC, 3.33 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-40H Series
AC/DC LED Power Supply 39.96W Single 7-Pin
LED DVR CC/CV ACDC 7.2-12V 3.33A
RLK28-8-H-2000-IR-Z/31/116 Pepperl+Fuchs Diffuse reflective photoelectric sensor Background suppression sensor RLK28-8-H-200
Led Driv, Constant Current/Volt, 39.96W; Power Supply Applications:-; Output Power Max:39.96W; Output Voltage Max:12V; Output Current:3.33A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-12B