Mean Well HLG-320H-C700A

Power Supply; LED; 299.6W; 214-428V; 700mA; 90-305VAC; 127-427VDC; IP65
$ 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-C700A.

IHS

Datasheet9 pages4 years ago

Sager Power Systems

JRH Electronics

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-33.82%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-320H-C700A provided by its distributors.

Power Supply; LED; 299.6W; 214-428V; 700mA; 90-305VAC; 127-427VDC; IP65
214 to 428 Volt 700mA 300 Watt Enclosed Switching Constant Current Mode LED Driver Driver Current Adjust by Internal Pot
LED Driver (CC) 300W 350-700mA Linear (228.5-428Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
Rated Power W = 300 / Output Voltage DC Max. V = 428 / Output Voltage DC Min. V = 214 / Output Current mA = 700 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 168200 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV