Mean Well HLG-320H-C1050A

Power Supply; LED; 320.25W; 152-305V; 1050mA; 90-305VAC; 127-417VDC; IP65
$ 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-C1050A.

IHS

Datasheet9 pages4 years ago

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+2.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-320H-C1050A provided by its distributors.

Power Supply; LED; 320.25W; 152-305V; 1050mA; 90-305VAC; 127-417VDC; IP65
POWER SUPPLY, AC-DC, LED, ENCLOSED, 320W, 152-302V OUT, 1050MA, IP65, METAL
152 to 305 Volt 1.05A 320 Watt Enclosed Switching Constant Current Mode LED Driver Power Supply Model A
HLG-320H-C1050A MEAN WELL LED AC-DC 320 Watt 152~305V/1050mA + More!
1050mA LED Driver IP 65, PFC, Metal Case High Output Voltage Range
LED Power Supplies 320.2W152-305V1050mA CC IP65 Io adj w/pot
AC/DC LED Driver, 320.25 W, 305 VDC, 1.05 A, Constant Current, 90 VAC to 305 VAC, HLG-320H-C Series
AC/DC LED Power Supply 320.25W Single 5-Pin
R2-SP-IC6 Pepperl+Fuchs 6-OUTPUTS 235827
SPS IP65 320,25W 152-305V/1050A CC
LED DRVR CC AC/DC 152-305V 1.05A
LED DRIVER, CONSTANT CURRENT, 320.25W;
LED Driver (CC) 320W 525-1050mA Linear (152.4-304.8Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
Rated Power W = 320 / Output Voltage DC Max. V = 305 / Output Voltage DC Min. V = 152 / Output Current A = 1.05 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 168200 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV