Mean Well HLG-320H-42A

LED Power Supplies 321.3W 42V 7.65A IP65 Adj W/Intrl Pot
$ 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-42A.

Newark

Datasheet10 pages4 years ago

Future Electronics

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
-12.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-5
POWER SUPPLY, AC-DC,5V,7A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,35W, LS SERIES
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854
Power Supply; AC-DC; 5V; 10A; 85-264V In; Open Frame; Panel Mount; 50W; S8JX Series

Descriptions

Descriptions of Mean Well HLG-320H-42A provided by its distributors.

LED Power Supplies 321.3W 42V 7.65A IP65 Adj W/Intrl Pot
LED Driver (CC, CV) 320W 3.8-7.65A Linear (21-45Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 321.3W; Power Supply Applications:-; Output Power Max:321.3W; Output Voltage Max:42V; Output Current:7.65A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-320H-42A
Rated Power W = 321 / Output Voltage DC Max. V = 45 / Output Voltage DC Min. V = 38 / Output Current A = 7.65 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = No / Protection Rating = IP65 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H42A