Mean Well HLG-320H-24AB

24Vdc 13.34A 24Vdc Dimmable LED Driver Adjustable Current 3 in 1 Dimming, IP65, CC or CV
$ 88.7
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-24AB.

IHS

Datasheet10 pages4 years ago

Sager Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+86.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-320H-24AB provided by its distributors.

24Vdc 13.34A 24Vdc Dimmable LED Driver Adjustable Current 3 in 1 Dimming, IP65, CC or CV
LED Power Supplies 320.2W 24V 13.34A CV + CCIP65 Io adj w/pot + 3 in 1 Dimming
Power supply; LED; dimming; 320.16W; 24V; 13.34A; 90-305VAC; 127-431VDC; IP65
AC-DC LED POWER SUPPLY MODULE, 1 Output, 320.16W, Hybrid
HLG-320H-24AB MEAN WELL LED AC-DC 320 Watt 24V/13.34A with Dimming + More!
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 320W, 24VOUT, HLG-320
Mean Well HLG-320H-24AB LED driver 320W dimmable surge protected
LED Driver (CC, CV) 320W 6.67-13.34A Linear (12-26Vdc) 90-305Vac PFC Dimming IP65 Metal Enclosure
AC-DC Power Factor Correction Module
LED DRIVER, CONST CURRENT/VOLT, 320.16W ROHS COMPLIANT: YES
Constant Voltage Constant Current LED Driver 12V-24V 6.67A-13.34A Adjustable Output and Dimming Made in Taiwan
SPS IP65 320W 24V/13,3A CV+CC Dimmable
320W 1 90V(AC) 305V(AC) 225.2mm*90mm*43.8mm
AC/DC LED Driver, 320.16 W, 24 VDC, 13.34 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
OBT40-R102-2P1-IO-V31 Pepperl+Fuchs
Rated Power W = 320 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 12 / Output Current A = 13.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 1571000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 43.8 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H24AB