Mean Well HLG-320H-20A

20V 15A 300W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot
$ 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-20A.

IHS

Datasheet10 pages4 years ago

Mean Well

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
+6.11%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

AC/DC Power Supply Single-OUT 24V 2.5A 60W 5-Pin

Descriptions

Descriptions of Mean Well HLG-320H-20A provided by its distributors.

20V 15A 300W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot
LED Power Supplies 300W 20V 15A IP65 Adj W/Intrl Pot
POWER SUPPLY, AC-DC,20V,15A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 300W, Hybrid
20Vdc 15A LED Driver, IP65, PFC Harsh Environment, Metal Case 20V 15Amps
100 - 277Vac, 300W, 15000mA, 10-20V, [Potentiome...], IP65 LED Driver
Power Supply; LED; 300W; 20V; 15A; 90-305VAC; 127-431VDC; IP65
O/P +20V15A; Led power; AC/DC; Enclosed Type
HLG-320H-20A MEAN WELL LED AC-DC 300 Watt 20V/15.0A + More!
AC/DC LED Driver, 300 W, 20 VDC, 15 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
AC/DC LED Power Supply 300W Single 5-Pin
OBT300-R100-2EP-IO-V31-L Pepperl+Fuchs
LED Driver (CC, CV) 300W 7.5-15A Linear (10-22Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DRIVER, CONSTANT CURRENT/VOLT, 300W;
LED DRVR CC/CV AC/DC 17-22V 15A
Rated Power W = 300 / Output Voltage DC Max. V = 22 / Output Voltage DC Min. V = 17 / Output Current A = 15 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = No / Protection Rating = IP65 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H20A