Mean Well HLG-240H-C700B

305V(AC) 93.5% Analog, Pwm AC DC 250W 700MA 1 178V 90V(AC) 178V~357V 220.2MM*68MM*38.8MM
$ 64.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-C700B.

IHS

Datasheet9 pages4 years ago

JRH Electronics

TME

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-30.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Mean Well HLG-240H-C700B provided by its distributors.

305V(AC) 93.5% Analog,PWM AC DC 250W 700mA 1 178V 90V(AC) 178V~357V 220.2mm*68mm*38.8mm
Power Supply; LED; dimming; 249.9W; 178-357V; 700mA; 90-305VAC; 127-431VDC; IP67
250W Constant Current Mode LED Driver 700mA 178VDC to 357VDC with 3-in-1 Dimming
HLG-240H-C700B MEAN WELL LED AC-DC 250 Watt 178~357V/700mA with Dimming + More!
AC/DC LED Driver, 249.9 W, 375 VDC, 700 mA, Constant Current, 90 VAC to 305 VAC, HLG-240H-C Series
LED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim
POWER SUPPLY, AC-DC, LED, 240W,700MA,178-357V HLG-240H SERIES
I/P 90~305Vac O/P 178~357V 700mA 700mA Dimmable LED Driver IP 67, PFC, Metal Case High Output Voltage Range
LED Driver (CC) 250W 700mA Linear (179-357Vdc) 90-305Vac PFC 0-10V, PWM, Resistance Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 249.9W Single 7-Pin
SPS IP67 249,9W 178-357V/700mA CC Dimm.
OBR15M-R200-2EP-IO-V1 Pepperl+Fuchs
LED DRIVER, CONSTANT CURRENT, 249.9W;
LED DRVR CC AC/DC 178-357V 700MA
Rated Power W = 250 / Output Voltage DC Max. V = 357 / Output Voltage DC Min. V = 178 / Output Current mA = 700 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-240H-C / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 180000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 244

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV