Mean Well HLG-240H-C2100A

Power supply; LED; 249.9W; 59-119V; 2100mA; 90-305VAC; 127-431VDC; IP65
$ 63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-C2100A.

IHS

Datasheet9 pages4 years ago

JRH Electronics

TME

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-75.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Mean Well HLG-240H-C2100A provided by its distributors.

Power supply; LED; 249.9W; 59-119V; 2100mA; 90-305VAC; 127-431VDC; IP65
HLG-240H-C2100A MEAN WELL LED AC-DC 250 Watt 59~119V/2100mA + More!
100 - 277Vac, 249.9W, 1050 - 2100mA, 59-119V, IP65 LED Driver
AC/DC LED Driver, 249.9 W, 119 VDC, 2.1 A, Constant Current, 90 VAC to 305 VAC, HLG-240H-C Series
LED Power Supplies 249.9W59-119V 2100mA IP65 CC adj thru po
250W 2.1A @ 59-119VDC Single Output LED Driver Power Supply
I/P 90~305Vac O/P 59~119V 2100mA 2100mA LED Driver IP 65, PFC, Metal Case High Output Voltage Range
AC-DC Power Factor Correction Module
POWER SUPPLY, AC-DC, LED, 240W,2100MA,59-119VHLG-240H SERIES
AC/DC LED Power Supply 249.9W Single 5-Pin
LED Driver (CC) 250W 1050-2100mA Linear (59-119Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
SPS IP65 249,9W 59-119V/2100mA CC
LED DRIVER, CONSTANT CURRENT, 249.9W;
LED DRVR CC AC/DC 59-119V 2.1A
Rated Power W = 250 / Output Voltage DC Max. V = 119 / Output Voltage DC Min. V = 59 / Output Current A = 2.1 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-240H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 180000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 244

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV