Mean Well HLG-240H-C1050B

HLG-240H-C1050B MEAN WELL LED AC-DC 250 Watt 119~238V/1050mA with Dimming + More!
$ 64.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-C1050B.

IHS

Datasheet9 pages4 years ago

TME

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-1.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-240H-C1050B provided by its distributors.

HLG-240H-C1050B MEAN WELL LED AC-DC 250 Watt 119~238V/1050mA with Dimming + More!
250W Constant Current Mode LED Driver 1050mA 119VDC to 238VDC with 3-in-1 Dimming
Power Supply; LED; dimming; 249.9W; 119-238V; 700mA; 90-305VAC; 127-431VDC; IP67
Mean Well HLG-240H-C1050B LED driver 249.9W 1050mA dimmable IP67 outdoor
100 - 277Vac, 249.9W, 1050mA, 119-238V, [0-10V, PWM...], IP67 LED Driver
240 W, SINGLE OUTPUT, 178-357 V@0.7 A LED LIGHTING METAL AC-DC POWER SUPPLY
AC/DC LED Driver, 249.9 W, 238 VDC, 1.05 A, Constant Current, 90 VAC to 305 VAC, HLG-240H-C Series
POWER SUPPLY, AC-DC, LED, 240W,1050MA,119-238V HLG-240H SERIES
I/P 90~305Vac O/P 119~238V 1050mA 1050mA Dimmable LED Driver IP 67, PFC, Metal Case High Output Voltage Range
LED Driver (CC) 250W 1050mA Linear (119-238Vdc) 90-305Vac PFC 0-10V, PWM, Resistance Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 249.9W Single 7-Pin
SPS IP67 249,9W 119-238V/1050mA CC Dimm.
OBG5000-R100-2EP1-IO-V31 Pepperl+Fuchs
LED DRVR CC AC/DC 119-238V 1.05A
Rated Power W = 250 / Output Voltage DC Max. V = 238 / Output Voltage DC Min. V = 119 / Output Current A = 1.05 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-240H-C / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 180000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 244

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV