Mean Well HLG-240H-42A

Power Supply, Ac-dc, 42V, 5.72A, 100-305V in, Sealed, Pfc, Led Driver, HLG-240H Series
$ 63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-42A.

IHS

Datasheet10 pages4 years ago

Mean Well

Future Electronics

Electro Sonic

Jameco

Inventory History

3 month trend:
+15.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well HLG-240H-42A provided by its distributors.

POWER SUPPLY, AC-DC,42V,5.72A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
TARIFF FREE LED Driver (CC, CV) 240W 2.86-5.72A Linear (21-45Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 240.24W; Power Supply Applications:-; Output Power Max:240.24W; Output Voltage Max:42V; Output Current:5.72A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-240H-42A
Rated Power W = 240 / Output Voltage DC Max. V = 45 / Output Voltage DC Min. V = 39 / Output Current A = 5.72 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-240H / Dimmable = No / Protection Rating = IP65 / MTBF h = 729200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 244

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H42A