Mean Well HLG-150H-54A

150W LED Driver Single Output Switching Power Supply 150 Watt 54V @ 2.80A A Model
$ 47.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-150H-54A.

IHS

Datasheet10 pages2 years ago

Master Electronics

Future Electronics

Electro Sonic

Telerex Europe

Inventory History

3 month trend:
-12.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-150H-54A provided by its distributors.

150W LED Driver Single Output Switching Power Supply 150 Watt 54V @ 2.80A A Model
LED Driver (CC, CV) 150W 1.68-2.8A Linear (27-58Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driver Psu, Ac-Dc, 54V, 2.8A; Output Power Max:151.2W; Output Voltage Max:54V; Output Current:2.8A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-150H Series;rohs Compliant: Yes |Mean Well HLG-150H-54A
Rated Power W = 151 / Output Voltage DC Max. V = 54 / Output Voltage DC Min. V = 27 / Output Current A = 2.8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-150H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 2176100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 228

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG150H54A