Descriptions of Mean Well HLG-150H-48B provided by its distributors.
150W Single Output Switching Power Supply 48 Volts @ 3.2 Amps Model B
Power Supply; LED; dimming; 153.6W; 48V; 3.2A; 90-305VAC; 127 -431VDC; IP67
POWER SUPPLY, AC-DC,48V,3.2A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-150H SERIES
HLG-150H-48B MEAN WELL LED AC-DC 154 Watt 48V/3.20A with Dimming + More!
100 - 277Vac, 153.6W, 3200mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
NCN8-18GM40-N0-V1 Pepperl+Fuchs Inductive proximity switch BEN.SCHAK.
O/P +48V3.2A; Led power; AC/DC; Enclosed Type
SPS IP67 153,6W 48V/3,2A CV+CC Dimm.
48Vdc 3.2A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 150W 3.2A Linear (24-48Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 153.6 W, 48 VDC, 3.2 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-150H Series
AC/DC LED Power Supply 153.6W Single 7-Pin
LED Driver 154W 3.2A 48 ... 48V IP67
LED DRVR CC/CV AC/DC 24-48V 3.2A
Led Driver Psu, Ac-Dc, 48V, 3.2A; Output Power Max:153.6W; Output Voltage Max:48V; Output Current:3.2A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-150H Series;rohs Compliant: Yes |Mean Well HLG-150H-48B