Mean Well HLG-150H-42B

150W Single Output Switching Power Supply 42 Volts @ 3.6 AmpsFeatures Model B
$ 48.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-150H-42B.

IHS

Datasheet10 pages2 years ago

Mean Well

JRH Electronics

TME

Telerex Europe

Inventory History

3 month trend:
-6.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-150H-42B provided by its distributors.

150W Single Output Switching Power Supply 42 Volts @ 3.6 AmpsFeatures Model B
Power Supply; LED; dimming; 151.2W; 42V; 3.6A; 90-305VAC; 127 -431VDC; IP67
POWER SUPPLY, AC-DC,42V,3.6A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-150H SERIES
HLG-150H Series 42 V 3.6 A 21 - 42 V Constant Current & Voltage LED Driver
NCN50-FP-A2-P1 Pepperl+Fuchs Inductive proximity switch Inductive sensor
HLG-150H-42B MEAN WELL LED AC-DC 151 Watt 42V/3.60A with Dimming + More!
O/P +42V3.6A; Led power; AC/DC; Enclosed Type
SPS IP67 151,2W 42V/3,6A CV+CC Dimm.
LED DRVR Module 1-CH PWM IP67 42V 3.6A
42Vdc 3.6A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 150W 3.6A Linear (21-42Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
151W 1 90V(AC) 305V(AC) 3.6A , 204mm*68mm*38.8mm
AC/DC LED Power Supply 151.2W Single 7-Pin
LED DRVR CC/CV AC/DC 21-42V 3.6A
Led Driver Psu, Ac-Dc, 42V, 3.6A; Power Supply Applications:-; Output Power Max:151.2W; Output Voltage Max:42V; Output Current:3.6A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-150H-42B
Rated Power W = 151 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 21 / Output Current A = 3.6 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-150H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 192200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG150H42B