Descriptions of Mean Well HLG-150H-20A provided by its distributors.
150W LED Driver Single Output Switching Power Supply 150 Watt 20V @ 7.50A A Model
Power Supply; LED; 150W; 20V; 7.5A; 90-305VAC; 127 -431VDC; IP65
POWER SUPPLY, AC-DC,20V,7.5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-150H SERIES
20Vdc 7.5A LED Driver, IP65, PFC Harsh Environment, Metal Case 20V 7.5A
O/P +20V7.5A; Led power; AC/DC; Enclosed Type
HLG-150H-20A MEAN WELL LED AC-DC 150 Watt 20V/7.50A + More!
150W 1 90V(AC) 305V(AC) 7.5A , 204mm*68mm*38.8mm
NCB8-18GM50-E2-V1 Pepperl+Fuchs Inductive sensor
AC/DC LED Driver, 150 W, 20 VDC, 7.5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-150H Series
CAP CER 1.8PF 100V C0G/NP0 0603
AC/DC LED Power Supply 150W Single 5-Pin
LED Driver (CC, CV) 150W 4.5-7.5A Linear (10-22Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DRIVER, CONSTANT CURRENT/VOLT, 150W;
LED DRVR CC/CV AC/DC 17-22V 7.5A
Rated Power W = 150 / Output Voltage DC Max. V = 22 / Output Voltage DC Min. V = 17 / Output Current A = 7.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-150H / Dimmable = No / Protection Rating = IP65 / MTBF h = 192200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228