Mean Well HLG-150H-12

LED Driver (CC, CV) 150W 12.5A Linear (6-12Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 47.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-150H-12.

IHS

Datasheet10 pages2 years ago

Jameco

Mean Well

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-4.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well HLG-150H-12 provided by its distributors.

LED Driver (CC, CV) 150W 12.5A Linear (6-12Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
150W Single Output Switching Power Supply 12 Volts @ 12.5 Amps Standard Model
LED POWER SUPPLY, HLG-150H SERIES, OPERATION MODE: CONSTANT CURRENT (CC), 150 W, 12 VDC, 12.5 AMP, 90-305 VAC, IP65 RATED, WITHOUT DIMMING, CHASSIS MOUNT
Led Driver Psu, Ac-Dc, 12V, 12.5A; Output Power Max:150W; Output Voltage Max:12V; Output Current:12.5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-150H Series;rohs Compliant: Yes |Mean Well HLG-150H-12

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG150H12