Mean Well HLG-120H-12B

120 Watt LED Driver Single Output Switching Power Supply 12 Volts @ 10 Amps B Model
$ 48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-120H-12B.

IHS

Datasheet10 pages2 years ago

Future Electronics

Electro Sonic

TME

Peak to Peak Power

Inventory History

3 month trend:
+4.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-120H-12B provided by its distributors.

120 Watt LED Driver Single Output Switching Power Supply 12 Volts @ 10 Amps B Model
Mean Well HLG-120H-12B LED driver 120W 6-12V DC 10A dimmable PFC surge protect
LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated
POWER SUPPLY, AC-DC,12V,10A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 120W, Hybrid
Power Supply; LED; dimming; 120W; 12V; 10A; 90-305VAC; 127-431VDC; IP67
HLG-120H-12B MEAN WELL LED AC-DC 120 Watt 12V/10A with Dimming + More!
100 - 277Vac, 120W, 10000mA, 6-12V, [0-10V, PWM...], IP67 LED Driver
LED Driver (CC, CV) 120W 10A Linear (6-12Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
SPS IP67 120W 12V/10A CV+CC Dimmable
O/P +12V10A; Led power; AC/DC; Enclosed Type
12Vdc 10A Dimmable LED Driver IP67, PFC, Metal Case
AC/DC LED Driver, 120 W, 12 VDC, 10 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-120H Series
AC/DC LED Power Supply 120W Single 7-Pin
LED Driver 120W 10A 6 ... 12V IP67
LED DRVR CC/CV AC/DC 6-12V 10A
MEAN WELL HLG-120H-12B LED驱动电源
Led Driv, Constant Current/Volt, 120W; Power Supply Applications:-; Output Power Max:120W; Output Voltage Max:12V; Output Current:10A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-120H-12B

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG120H-12B
  • HLG120H12B