Mean Well HLG-100H-48A

100W LED Driver Single Output Switching Power Supply 48V @ 2A Model A
$ 45.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-100H-48A.

IHS

Datasheet10 pages2 years ago

Mean Well

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-5.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
Switched-mode power supply [Omron] S8JXG03524CD Switched-mode power supply 4547648645089
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;24V;0.65A;80-370V In;Enclosed;DIN;Commercial;16W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-100H-48A provided by its distributors.

100W LED Driver Single Output Switching Power Supply 48V @ 2A Model A
LED Driver (CC, CV) 95W 1.25-2A Linear (24-53Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 96W; Power Supply Applications:-; Output Power Max:96W; Output Voltage Max:48V; Output Current:2A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-100H-48A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG100H48A