Mean Well HLG-100H-42A

100W LED Driver Single Output Switching Power Supply 42V @ 2.28A Model A
$ 45.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-100H-42A.

IHS

Datasheet10 pages2 years ago

Mean Well

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-62.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well HLG-100H-42A provided by its distributors.

100W LED Driver Single Output Switching Power Supply 42V @ 2.28A Model A
LED Driver (CC, CV) 95W 1.4-2.28A Linear (21-46Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 95.76W; Power Supply Applications:-; Output Power Max:95.76W; Output Voltage Max:42V; Output Current:2.28A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-100H-42A
Rated Power W = 96 / Output Voltage DC Max. V = 46 / Output Voltage DC Min. V = 38 / Output Current A = 2.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-100H / Dimmable = No / Protection Rating = IP65 / MTBF h = 192200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 220

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG100H42A