Mean Well HLG-100H-24

LED Driver (CC, CV) 95W 4A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 45.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-100H-24.

IHS

Datasheet10 pages2 years ago

Mean Well

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-20.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well HLG-100H-24 provided by its distributors.

LED Driver (CC, CV) 95W 4A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
100W LED Driver Single Output Switching Power Supply 24V @ 4A
Power Supply; LED; 96W; 24V; 4A; 90-305VAC; 127-431VDC; IP67
24Vdc 4A LED Driver, IP67, PFC Harsh Environment, Class 2 24V 4Amps
HLG-100H-24 MEAN WELL LED AC-DC 96 Watt Class 2 24V/4.0A + More!
O/P +24V4A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 24V 4A
100 - 277Vac, 96W, 4000mA, 12-24V, IP67 LED Driver
LED POWER SUPPLY (METAL CASE), VOLTAGE LED DRIVER AC DC CONVERTER, 90-305 VAC INPUT, 22-27 VDC OUTPUT
96W 1 90V(AC) 305V(AC) 4A , 196mm*68mm*38.8mm
100W CONSTANT VOLTAGE + CONSTANT CURRENT LED DRIVER
AC/DC LED Power Supply 96W Single 5-Pin
LED Driver 96W 4A 24 ... 24V IP67
LED DRVR CC/CV AC/DC 12-24V 4A
Led Driver Psu, Ac-Dc, 24V, 4A; Power Supply Applications:-; Output Power Max:96W; Output Voltage Max:24V; Output Current:4A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-100H-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG100H24