Mean Well HEP-320-54A

321 Watt 54 Volt 5.95 Amp Fully Potted Enclosed Industrial Switching Power Supply
$ 119.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HEP-320-54A.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Component Distributors Inc.

TME

Inventory History

3 month trend:
-5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well HEP-320-54A provided by its distributors.

321 Watt 54 Volt 5.95 Amp Fully Potted Enclosed Industrial Switching Power Supply
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 321.3 W, 54 VDC, 5.95 A
Power Supply, Ac-Dc, 54V, 5.95A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:321.3W; Output Voltage - Output 1:54V; Output Current - Output 1:5.95A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well HEP-320-54A
Outputs = 1 / Output Voltage 1 V = 54 / Output Voltage Nominal 1 V = 54 / Output Current 1 A = 5.95 / Output Type = Adjustable / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Wire Lead / Efficiency % = 95 / MTBF h = 154200 / Ripple & Noise (V) mV = 350 / Protection Rating = IP65 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 70 / Length mm = 252 / Width mm = 90 / Height mm = 43.8 / Warranty = 6 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV