Descriptions of Mean Well HEP-320-24A provided by its distributors.
320 Watt 24 Volt 13.34 Amp Fully Potted Enclosed Industrial Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 320.16W, Hybrid
SWITCHING POWER SUPPLIES 320.16W 24V 13.34A IP65 VO/IO ADJ W/POT
Mean Well HEP-320-24A industrial PSU 24V 13.34A 320W IP65 for harsh conditions
HEP-320 Series 320W 1 Output Switching Power Supply Universal AC Input 24V Out
320W 24V 13.34A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
24Vdc 13.34A 24V Power Supply Rugged Metal Case, IP65 24V 13.34A
1 Output Embedded Switch Mode Power Supply, 320.16W, 24V, 13.34A
Power supply; 320.16W; 24V; 13.34A; 85-264VAC; 120-370VDC; IP65
POWER SUPPLY, AC-DC, LED, 320.16W, 24V@13.34A, 90-305V IN, IP68
AC/DC Power Supply Single-OUT 24V 13.34A 320.16W 5-Pin
Power Supply, Ac-Dc, 24V, 13.34A; No. Of Outputs:1Outputs; Output Power Max:320.16W; Output Voltage - Output 1:24V; Output Current - Output 1:13.34A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |Mean Well HEP-320-24A
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 320.16 W, 24 VDC, 13.34 A