Power Supply, Ac-Dc, 15V, 19A; No. Of Outputs:1Outputs; Output Power Max:285W; Output Voltage - Output 1:15V; Output Current - Output 1:19A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well HEP-320-15A