Descriptions of Mean Well HEP-240-48A provided by its distributors.
Industrial Single Output Switching Power Supply 48V 5A 240W
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
240W 48V 5A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
HEP-240 Series 240 W 48 V 5 A AC/DC Power Supply
HEP-240-48A MEAN WELL AC-DC 48 Volt 5 Amp 240 Watt Power Supply +More!
48Vdc 5A 48V Power Supply Rugged Metal Case, IP65 48V 5Amps
Power supply; 480W; 24V; 20A; 85-264VAC; 120-370VDC; IP65
1 Output Embedded Switch Mode Power Supply, 240W, 48V, 5A
POWER SUPPLY, AC-DC, LED, 240W, 48V@5A, 90-305V IN, IP68
AC/DC Power Supply Single-OUT 48V 5A 240W 5-Pin
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 240 W, 48 VDC, 5 A
NBB8-18GM50-E2-V1-M Pepperl+Fuchs
Power Supply, Ac-Dc, 48V, 5A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:240W; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-240-48A