Power Supply, Ac-Dc, 54V, 3.45A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:186.3W; Output Voltage - Output 1:54V; Output Current - Output 1:3.45A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well HEP-185-54A
Outputs = 1 / Output Voltage 1 V = 54 / Output Voltage Nominal 1 V = 54 / Output Current 1 A = 3.45 / Output Type = Adjustable / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Wire Lead / Efficiency % = 94 / MTBF h = 164200 / Ripple & Noise (V) mV = 200 / Protection Rating = IP65 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 70 / Length mm = 228 / Width mm = 68 / Height mm = 38.8 / Warranty = 6 Years