Descriptions of Mean Well HEP-185-24A provided by its distributors.
HEP-185 Series 185 W Single Output 24 V IP65 Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 185W, Hybrid
POWER SUPPLY, AC-DC,185W,24V/ 7.8A IP65,ADJUSTABLE VO AND IO HARSH ENVIRONMENT
HEP-185-24A MEAN WELL AC-DC 24 Volt 7.8 Amp 187 Watt Power Supply +More!
Mean Well HEP-185-24A industrial PSU 24V 7.8A 185W IP65 aluminium case
Switching Power Supplies 187.2W 24V 7.8A IP65 W/PFC
24V 7.8A 187W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
24Vdc 7.8A 24Vdc Power Supply Rugged Metal Case, IP65 24V 7.8A
1 Output Embedded Switch Mode Power Supply, 187.2W, 24V, 7.8A
187W 24V 7.8A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
Power supply; 187.2W; 24V; 7.8A; 85-264VAC; 120-370VDC; IP65
AC/DC Power Supply Single-OUT 24V 7.8A 187.2W 5-Pin
185W 24V 7.7A Industrial Power Supply
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 187.2 W, 24 VDC, 7.8 A
NBB4-12GM30-E2-V1 Pepperl+Fuchs
Power Supply, Ac-Dc, 24V, 7.8A; No. Of Outputs:1Outputs; Output Power Max:187.2W; Output Voltage - Output 1:24V; Output Current - Output 1:7.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well HEP-185-24A