Descriptions of Mean Well HEP-150-48A provided by its distributors.
AC-DC Power Factor Correction Module, 1 Output, 153.6W, Hybrid
HEP-150 Series 150 W Single Output 48 V IP65 Switching Power Supply
POWER SUPPLY, AC-DC,150W,48V/ 3.2A IP65,ADJUSTABLE VO AND IO HARSH ENVIRONMENT
HEP-150-48A MEAN WELL AC-DC 48 Volt 3.2 Amp 154 Watt Power Supply +More!
48V 3.2A 154W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
154W 48V 3.2A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
48Vdc 3.2A 48Vdc Power Supply Rugged Metal Case, IP65 48V 3.2A
1 Output Embedded Switch Mode Power Supply, 153.6W, 48V, 3.2A
Switching Power Supplies 153.6W 48V 3.2A IP65 W/PFC Enclosed
Power supply; 151.2W; 36v; 4.2; 85-264VAC; 120-370VDC; IP65
AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 5-Pin
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 153.6 W, 48 VDC, 3.2 A
Power Supply, Ac-Dc, 48V, 3.2A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:153.6W; Output Voltage - Output 1:48V; Output Current - Output 1:3.2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-150-48A