Mean Well HEP-150-36A

AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
$ 73.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HEP-150-36A.

Newark

Datasheet4 pages3 years ago

Electro Sonic

Farnell

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-6.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Mean Well HEP-150-36A provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
POWER SUPPLY, AC-DC,150W,36V/ 4.2A IP65,ADJUSTABLE VO AND IO HARSH ENVIRONMENT
HEP-150-36A MEAN WELL AC-DC 36 Volt 4.2 Amp 151 Watt Power Supply +More!
36V 4.2A 151W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
Mean Well HEP-150-36A Industrial PSU 36V DC 4.2A 150W AC/DC Converters
151W 36V 4.2A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
36Vdc 4.2A 36Vdc Power Supply Rugged Metal Case, IP65 36V 4.2A
Switching Power Supplies 151.2W 36V 4.2A IP65 W/PFC Enclosed
AC/DC Power Supply Single-OUT 36V 4.2A 151.2W 5-Pin
Power Supply, Ac-Dc, 36V, 4.2A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:151.2W; Output Voltage - Output 1:36V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-150-36A
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 4.2 / Output Type = Adjustable / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Wire Lead / Efficiency % = 93.5 / MTBF h = 164200 / Ripple & Noise (V) mV = 200 / Protection Rating = IP65 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 70 / Length mm = 228 / Width mm = 68 / Height mm = 38.8 / Warranty = 6 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEP150-36A