Descriptions of Mean Well HEP-100-48A provided by its distributors.
48V 2A 96W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
96W 48V 2A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
AC-DC Power Factor Correction Module, 1 Output, 96W, Hybrid
HEP-100 Series 100 W Single Output 48 V IP65 Switching Power Supply
POWER SUPPLY, AC-DC,100W,48V/ 2A IP65,ADJUSTABLE VO AND IO HARSH ENVIRONMENT
NBB20-U1-E2 Pepperl+Fuchs Inductive proximity switch Inductive sensor
HEP-100-48A MEAN WELL AC-DC 48 Volt 2 Amp 96 Watt Power Supply +More!
48Vdc 2A 48Vdc Power Supply Rugged Metal Case, IP65 48V 2Amps
Switching Power Supplies 96W 48V 2A IP65 W/ PFC Enclosed
Power supply; 96W; 48V; 2A; 85-264VAC; 120-370VDC; IP65
AC/DC Power Supply Single-OUT 48V 2A 96W 5-Pin
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 96 W, 48 VDC, 2 A
Power Supply, Ac-Dc, 48V, 2A; No. Of Outputs:1Outputs; Output Power Max:96W; Output Voltage - Output 1:48V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well HEP-100-48A
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 2 / Output Type = Adjustable / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Wire Lead / Efficiency % = 93 / MTBF h = 164000 / Ripple & Noise (V) mV = 200 / Protection Rating = IP65 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 70 / Length mm = 220 / Width mm = 68 / Height mm = 38.8 / Warranty = 6 Years