Mean Well HEP-100-24A

24V 4A 96W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
$ 70.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HEP-100-24A.

Newark

Datasheet4 pages3 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well HEP-100-24A provided by its distributors.

24V 4A 96W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
96W 24V 4A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
AC-DC Power Factor Correction Module, 1 Output, 96W, Hybrid
HEP-100 Series 100 W Single Output 24 V IP65 Switching Power Supply
POWER SUPPLY, AC-DC,100W,24V/ 4A IP65,ADJUSTABLE VO AND IO HARSH ENVIRONMENT
Switching Power Supplies 96W 24V 4A IP65 W/PFC
HEP-100-24A MEAN WELL AC-DC 24 Volt 4 Amp 96 Watt Power Supply +More!
24Vdc 4A 24Vdc Power Supply Rugged Metal Case, IP65 24V 4Amps
1 Output Embedded Switch Mode Power Supply, 96W, 24V, 4A
Power supply; 96W; 24V; 4A; 85-264VAC; 120-370VDC; IP65
AC/DC Power Supply Single-OUT 24V 4A 96W 5-Pin
NBB20-U1-E0 Pepperl+Fuchs INDUCTIEVE SENSOR
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 96 W, 24 VDC, 4 A
Power Supply, Ac-Dc, 24V, 4A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:96W; Output Voltage - Output 1:24V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-100-24A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEP100-24A