Mean Well HEP-100-12A

AC-DC Power Factor Correction Module, 1 Output, 100.08W, Hybrid
$ 70.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HEP-100-12A.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-28.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Mean Well HEP-100-12A provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 100.08W, Hybrid
Mean Well HEP-100-12A hep series industrial psu 12V 8.34A 100W IP65 aluminium
HEP-100 Series 100 W Single Output 12 V IP65 Switching Power Supply
POWER SUPPLY, AC-DC,100W,12V/ 8.34A IP65,ADJUSTABLE VO AND IO HARSH ENVIRONMENT
HEP-100-12A MEAN WELL AC-DC 12 Volt 8.34 Amp 100 Watt Power Supply +More!
12V 8.34A 100W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
Switching Power Supplies 100.8W 12V 8.34A IP65 W/PFC
100W 12V 8.34A Single Output Switching Power Supply; IP65, Vo and Io adj. through internal potentiometer
12Vdc 8.34A 12Vdc Power Supply Rugged Metal Case, IP65 12V 8.34A
1 Output Embedded Switch Mode Power Supply, 100.08W, 12V, 8.34A
Power supply; 100.08W; 12V; 8.34A; 85-264VAC; 120-370VDC; IP65
AC/DC Power Supply Single-OUT 12V 8.34A 100.08W 5-Pin
AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 100.08 W, 12 VDC, 8.34 A
Power Supply, Ac-Dc, 12V, 8.34A; No. Of Outputs:1Outputs; Output Power Max:100.08W; Output Voltage - Output 1:12V; Output Current - Output 1:8.34A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |Mean Well HEP-100-12A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEP-100-12-A
  • HEP100-12A