Mean Well HDR-30-15

15V 2A 30W Ultra Slim Step-Shape 2SU DIN Rail Power Supply
$ 13.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HDR-30-15.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
+33.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well HDR-30-15 provided by its distributors.

15V 2A 30W Ultra Slim Step-Shape 2SU DIN Rail Power Supply
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 30 W, 15 VDC, 2 A
Power Supply, Ac-Dc, 15V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:15V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-30-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 2 / Output Voltage Nominal 1 V = 15 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 30 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = HDR-30 / Efficiency % = 89 / MTBF h = 968100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV