Descriptions of Mean Well HDR-150-15 provided by its distributors.
150 W, Single Output, 15 VDC@8.55 A to 9.5 A OEM/Commercial AC-DC Power Supply
15Vdc 9.5A 15Vdc DIN Rail Power Supply Class II, Adj. Output Voltage 15V, 9.5A, 142.5W DIN Rail
HDR-150 Series 150 W 15 V Output Ultra Slim Step Shape DIN Rail Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 142.5W, Hybrid
Power Supply, Ac-Dc, 15V, 9.5A Rohs Compliant: Yes |Mean Well HDR-150-15
POWER SUPPLY, AC-DC, DIN RAIL, STEP, 128.3W, 15V,8.55A, 120-264V IN
Power Supply; DIN; 142.5W; 15V; 9.5A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 15V 9.5A 142.5W 6-Pin Box
NBB2-12GM30-E2-PUR Pepperl+Fuchs
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 142.5 W, 15 VDC, 9.5 A
POWER SUPPLY, AC-DC, 15V, 9.5A;
AC/DC DIN RAIL SUPPLY 15V 143W
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 9.5 / Output Voltage Nominal 1 V = 15 / Output Type = Adjustable / Input Voltage Nominal = 115 ... 230 VAC / Rated Power W = 150 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Ripple & Noise (V) mV = 120 / Termination Type = DIN Terminal / Series = HDR-150 / Efficiency % = 89.5 / MTBF h = 30463000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Warranty = 3 Years / Width mm = 105