Mean Well HDR-150-12

150 W, Single Output, 12 VDC@10.2 A to 11.3 A OEM/Commercial AC-DC Power Supply
$ 32.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HDR-150-12.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well HDR-150-12 provided by its distributors.

150 W, Single Output, 12 VDC@10.2 A to 11.3 A OEM/Commercial AC-DC Power Supply
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 135.6 W, 12 VDC, 11.3 A
Power Supply, Ac-Dc, 12V, 11.3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:135.6W; Output Voltage - Output 1:12V; Output Current - Output 1:11.3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well HDR-150-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 11.3 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 115 ... 230 VAC / Rated Power W = 150 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Ripple & Noise (V) mV = 100 / Termination Type = DIN Terminal / Series = HDR-150 / Efficiency % = 89 / MTBF h = 30463000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 105 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV