Mean Well HDR-15-12

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 10.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HDR-15-12.

IHS

Datasheet4 pages3 years ago

SOS electronic

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+11.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well HDR-15-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply, Ac-Dc, 12V, 1.25A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-15-12
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 15 W, 12 VDC, 1.25 A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 15 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = HDR-15 / Efficiency % = 85 / MTBF h = 1166000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 17.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDR-15-12.
  • HDR15-12